
The LM3402HVMM/NOPB is a surface mount DC-DC converter with adjustable output voltage and high efficiency. It operates over a wide temperature range from -40°C to 125°C and is suitable for use in high-reliability applications. The device is RoHS compliant and features a quiescent current of 600uA. It can deliver up to 500mA of output current and has a maximum supply voltage of 75V.
Texas Instruments LM3402HVMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Dimming | PWM |
| Efficiency | 96% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 200mV |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3402HVMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
