
The LM3402HVMMX is a DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free MSOP-8 package. The device has a maximum input voltage of 75V and a minimum input voltage of 6V. It achieves an efficiency of 92% and can operate at frequencies between 10 kHz and 1000 kHz. The LM3402HVMMX is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LM3402HVMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3402HVMMX technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 10 kHz to 1000 kHz |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3402HVMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
