
The LM3402HVMR/NOPB is a 1MHz DC/DC controller with 96% efficiency, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum input voltage of 75V and a minimum input voltage of 6V. It can supply an output current of 500mA and has a quiescent current of 600uA. The LM3402HVMR/NOPB is RoHS compliant and lead free.
Texas Instruments LM3402HVMR/NOPB technical specifications.
| Package/Case | SOP |
| Efficiency | 96% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 73V |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3402HVMR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
