
High-performance DC/DC buck LED driver featuring 75V maximum supply voltage and 500mA output current per channel. This integrated circuit operates at a 1MHz switching frequency, supporting PWM dimming for precise light control. Designed for surface mount applications, it offers a wide operating temperature range from -40°C to 125°C and a maximum output voltage of 73V. The device is RoHS compliant and lead-free, packaged in tape and reel for efficient manufacturing.
Texas Instruments LM3402HVMRX/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 500mA |
| Output Voltage | 73V |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3402HVMRX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
