
High-efficiency, 0.5A constant current buck regulator for LED driving. Features adjustable output voltage up to 40V and a wide input voltage range of 6V to 42V. Operates at a switching frequency of 1MHz with 92% efficiency. Supports PWM dimming and serial/parallel interfaces. Packaged in an 8-VSSOP (MSOP) surface mount configuration, suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM3402MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3402MM technical specifications.
| Package/Case | MSOP |
| Dimming | PWM |
| Efficiency | 92% |
| Frequency | 1MHz |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 10 kHz to 1000 kHz |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3402MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
