The LM3404HV is a monolithic switching regulator designed to deliver constant currents to high power LEDs. It functions as a step-down (buck) regulator with an integrated 1.0-A MOSFET switch and a typical current limit of 1.5A. The device supports a wide input voltage range from 6V to 75V and utilizes hysteretic controlled on-time to maintain constant current for series-connected LED arrays without the need for external control loop compensation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3404HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 6V |
| Input Voltage (Max) | 75V |
| Output Current (Max) | 1.0A |
| Switching Frequency (Max) | 1000kHz |
| Quiescent Current (Typ) | 0.625mA |
| Operating Temperature Range | -40 to 125°C |
| Current Limit (Typ) | 1.5A |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments LM3404HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.