
IC 1.8 A SWITCHING REGULATOR, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller
Sign in to ask questions about the Texas Instruments LM3404HVMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3404HVMA technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 73V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3404HVMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
