
The LM3404HVMAX DC/DC controller operates over a temperature range of -40°C to 125°C and is packaged in a SOIC surface mount package. It has a maximum operating supply voltage of 75V and can deliver an output current of up to 1A. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments LM3404HVMAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3404HVMAX technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 1A |
| Output Voltage | 73V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3404HVMAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
