
1A SWITCHING REGULATOR, PDSO8, PLASTIC, SOP-8
Sign in to ask questions about the Texas Instruments LM3404MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3404MA technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Current per Channel | 1A |
| Output Voltage | 40V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3404MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
