
Automotive LED driver IC featuring a single output channel and one segment. Operates with input voltages from 6V to 42V and provides an output current up to 1A. This surface mount component is housed in an 8-pin HSOP package with dimensions of 4.89mm length, 3.94mm width, and 1.7mm height. It offers a wide operating frequency range of 10 kHz to 1 MHz and a maximum operating temperature of 125°C. The device is RoHS compliant and lead-free.
Texas Instruments LM3404MR/NOPB technical specifications.
| Package/Case | SOP |
| Height | 1.7mm |
| High Level Output Current | 1A |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Low Level Output Current | 1.2A |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 40V |
| Min Output Voltage | 200mV |
| Max Supply Current | 900uA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 10 kHz to 1 MHz |
| Output Current | 1A |
| Output Voltage | 7V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3404 |
| Thickness | 1.48mm |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3404MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
