
The LM3404MRX/NOPB is a PowerWise DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is suitable for use in applications requiring a maximum supply voltage of 42V and a minimum supply voltage of 6V. The LM3404MRX/NOPB is available in a surface mount package and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments LM3404MRX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3404MRX/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current per Channel | 1A |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3404MRX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
