The LM3405 is a 1-A constant current buck LED driver designed to provide a simple, high efficiency solution for driving high power LEDs. It features a 0.205-V reference voltage feedback control to minimize power dissipation and uses current-mode control with internal compensation. With a maximum input voltage of 15 V, it can drive up to 3 to 5 High-Brightness LEDs in series depending on forward voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 15V |
| Output Current (Max) | 1A |
| Switching Frequency | 1.6MHz |
| Feedback Voltage | 0.205V |
| Operating Temperature | -40 to 125°C |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LM3405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.