
Surface mount LED driver IC with 1A output current and 1A output current per channel, operating from a 3V to 15V supply voltage and capable of handling up to 22V input. Features PWM dimming and a 1.2MHz to 1.9MHz operating frequency. Packaged in a 6-pin TSOT for tape and reel distribution, this lead-free component offers a maximum operating temperature of 125°C.
Texas Instruments LM3405AXMK/NOPB technical specifications.
| Package/Case | TSOT |
| Dimming | PWM |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 1.2 MHz to 1.9 MHz |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3405AXMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
