The LM3405AXMKE is a DC/DC controller with a maximum input voltage of 22V and a minimum input voltage of 3V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 1A. The device is available in a TSOT-23 package with 6 pins and is packaged on cut tape. It is not RoHS compliant but is Reach SVHC compliant.
Texas Instruments LM3405AXMKE technical specifications.
| Package/Case | TSOT |
| Interface | Serial |
| Max Input Voltage | 22V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3405AXMKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.