
Texas Instruments LM3405AXMKE/NOPB technical specifications.
| Package/Case | TSOT |
| Frequency | 1.9MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1A |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Thickness | 870um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3405AXMKE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
