
1-A constant current buck LED driver, operating at 1.6MHz, features PWM dimming and a single output capable of 1A per channel. This surface mountable integrated circuit supports input voltages from 3V to 22V and an output voltage up to 20V. Packaged in an 8-pin MSOP, it offers a quiescent current of 1.8mA and operates within a temperature range of -40°C to 125°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM3405AXMY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3405AXMY/NOPB technical specifications.
| Package/Case | MSOP |
| Dimming | PWM |
| Frequency | 1.6MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 22V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3405AXMY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
