
2.8A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO6, TSOP-6
Sign in to ask questions about the Texas Instruments LM3405XMK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3405XMK technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 1.65mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3405XMK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
