
1-A constant current buck regulator for LED power, operating at 1.6 MHz. Features a 3V to 15V input voltage range and a 13.5V output voltage. Supports PWM dimming and offers a quiescent current of 1.8mA. Packaged in a 6-pin TSOT surface mount configuration, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LM3405XMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3405XMK/NOPB technical specifications.
| Package/Case | TSOT |
| Dimming | PWM |
| Frequency | 1.6MHz |
| High Level Output Current | 1A |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 1.2 MHz to 1.9 MHz |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3405XMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
