
2.8A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO6, TSOP-6
Sign in to ask questions about the Texas Instruments LM3405XMKX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3405XMKX technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1.9MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 1.65mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3405XMKX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
