
75V, 1.5A constant current buck LED driver with PWM dimming. Features a 1MHz switching frequency and up to 96% efficiency. Operates from a 6V to 75V input voltage range and delivers a maximum output current of 1.5A. Packaged in a 14-HTSSOP for surface mounting, with dimensions of 5mm length, 4.4mm width, and 0.9mm height. Suitable for operation between -40°C and 125°C.
Texas Instruments LM3406HVMH/NOPB technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Efficiency | 96% |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 73V |
| Min Output Voltage | 200mV |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 75V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3406HVMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
