
High-efficiency (96%) LED driver IC with 1.5A maximum output current, suitable for input voltages from 6V to 42V. Features 1MHz switching frequency and PWM dimming for precise light control. This surface-mount component, housed in a 14-pin TSSOP package, operates across a wide temperature range of -40°C to 125°C. It offers adjustable output voltage and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3406MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3406MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Efficiency | 96% |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 200mV |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 200mV |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3406MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
