
High-power LED driver featuring a 350mA constant current output and a floating buck switching converter. Operates with a wide input voltage range of 4.5V to 30V and supports adjustable output voltage up to 27V. Offers PWM dimming and a flexible operating frequency between 300kHz and 1MHz. Packaged in a compact MSOP (0.86mm height, 3mm width, 3mm length) for surface mounting, with a maximum operating temperature of 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments LM3407MY/NOPB technical specifications.
| Package/Case | MSOP |
| Dimming | PWM |
| Frequency | 1MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 100mV |
| Max Supply Current | 980uA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 300 kHz to 1 MHz |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 780uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3407MY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
