
The LM3407MYX/NOPB is a surface mount linear regulator with an adjustable output voltage of 27V and a maximum output current of 350mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 780uA. The device is packaged in a 3mm wide MSOP package and is RoHS compliant. It is designed for use in a variety of applications, including those requiring a high level of reliability and stability.
Sign in to ask questions about the Texas Instruments LM3407MYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3407MYX/NOPB technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 300 kHz to 1000 kHz |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 780uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3407MYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
