The LM3409 is a P-channel MOSFET (PFET) controller for step-down (buck) current regulators. It uses constant off-time (COFT) control to regulate an accurate constant current without the need for external control loop compensation. It features high-side differential current sensing and supports both analog and PWM dimming for high-power LED driving applications.
Texas Instruments LM3409 technical specifications.
| Input Voltage (Min) | 6V |
| Input Voltage (Max) | 42V |
| Output Current (Max) | 5A |
| Topology | Buck |
| Dimming Method | Analog, PWM |
| Operating Temperature Range | -40 to 125°C |
| Number of Channels | 1 |
| Quiescent Current (Typ) | 2mA |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q100 Grade 1 (Q1 versions) |
Download the complete datasheet for Texas Instruments LM3409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.