
High-voltage LED driver IC featuring a 10-pin HVSSOP EP package with exposed pad for enhanced thermal performance. Surface-mount component with gull-wing leads, designed for lead-frame SMT assembly. Operates with an output voltage range of 1.24 to 75 V and a maximum supply voltage of 75 V. Typical operating supply voltages include 9, 12, 15, 18, and 24 V, with a minimum operating supply voltage of 6 V. Features a typical supply current of 2000 µA and operates across a temperature range of -40 °C to 125 °C.
Sign in to ask questions about the Texas Instruments LM3409HVMY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3409HVMY/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Package Description | Heat Sinked Very Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Output Voltage | 1.24 to 75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 75V |
| Maximum Supply Current | 2000(Typ)uA |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM3409HVMY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.