
The LM3409HVMYX/NOPB is a 10-pin surface mount LED driver IC packaged in a heat sinked very thin shrink small outline package with an exposed pad. It features a gull-wing lead shape and a 0.5mm pitch. This power management IC operates over a temperature range of -40 to 125 degrees Celsius and can handle a maximum supply voltage of 75V and a maximum supply current of 2000mA. The typical operating supply voltage is 9, 12, 15, 18, or 24V. It is designed for surface mounting and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM3409HVMYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3409HVMYX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Package Description | Heat Sinked Very Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Output Voltage | 1.24 to 75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 75V |
| Maximum Supply Current | 2000(Typ)uA |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM3409HVMYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.