
High-power LED driver featuring a 42V PFET buck controller. Supports analog and PWM dimming with an output current of 5A and output voltage up to 42V. Operates from a 6V to 42V input voltage range with a switching frequency between 300 kHz and 1 MHz. Packaged in a lead-free HVSSOP surface-mount package, measuring 3mm in length and 0.86mm in height, with a thickness of 1.02mm. Designed for operation across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3409MY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3409MY/NOPB technical specifications.
| Package/Case | HVSSOP |
| Dimming | Analog, PWM |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 300 kHz to 1 MHz |
| Output Current | 5A |
| Output Voltage | 42V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3409MY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
