
Automotive PFET buck controller for high power LED drivers. Features a wide input voltage range from 6V to 75V and supports analog and PWM dimming. Delivers up to 5A maximum output current with a 42V maximum output voltage. Operates across a temperature range of -40°C to 125°C. Surface mountable in a compact MSOP package.
Sign in to ask questions about the Texas Instruments LM3409QHVMY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3409QHVMY/NOPB technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 42V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 1A |
| Output Voltage | 75V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3409QHVMY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
