
Automotive PFET buck controller for high power LED drives. Features a 6V to 42V input voltage range and a 42V output voltage capability. Supports analog and PWM dimming with a 5A output current. Operates at 300 kHz to 1 MHz with a maximum supply current of 2mA. Packaged in a lead-free, surface-mount MSOP with dimensions of 3mm x 3mm x 0.86mm. Rated for -40°C to 125°C operating temperature.
Sign in to ask questions about the Texas Instruments LM3409QMY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3409QMY/NOPB technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 300 kHz to 1 MHz |
| Output Current | 5A |
| Output Voltage | 42V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3409QMY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
