The LM3409QMYX is a 10-pin automotive LED display driver from Texas Instruments, designed to operate within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 24V, with a minimum and maximum voltage rating of 6V and 42V, respectively. The device is packaged in an HTSSOP-10 format and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments LM3409QMYX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3409QMYX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 42 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3409QMYX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.