
The LM340ASX-5.0/NOPB is a single positive linear voltage regulator with a dropout voltage of 2V and a maximum input voltage of 35V. It operates over a temperature range of 0°C to 125°C and has a maximum output current of 1A. The device is packaged in a TO-263-4 surface mount package and is RoHS compliant. The regulator has a power supply rejection ratio of 70dB and a quiescent current of 6mA.
Texas Instruments LM340ASX-5.0/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 2V |
| Min Current Limit | 2.4A |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
