
The LM340K-12/NOPB is a single linear voltage regulator with a dropout voltage of 2V and an output current of 1A. It is packaged in a TO-3 case and is designed for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 125°C. The LM340K-12/NOPB is a lead-free device and is suitable for use in a variety of applications requiring a stable 12V output voltage.
Texas Instruments LM340K-12/NOPB technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
