15V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
Texas Instruments LM340K-15 technical specifications.
| Package/Case | TO-3-3 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.