IC REG LINEAR 15V 1A TO3-2
Texas Instruments LM340K-15/NOPB technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Min Current Limit | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
