Texas Instruments LM340LAH-12 technical specifications.
| Package/Case | TO-39-3 |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM340LAH-12 to view detailed technical specifications.
No datasheet is available for this part.