
The LM340LAH-12/NOPB is a single linear voltage regulator from Texas Instruments. It operates within a temperature range of 0 to 70°C and is packaged in a TO-39-3 case, suitable for through-hole mounting. This device is compliant with RoHS regulations and is lead-free. The LM340LAH-12/NOPB provides an output voltage of 12V with a maximum output current of 100mA.
Texas Instruments LM340LAH-12/NOPB technical specifications.
| Package/Case | TO-39-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
