IC VREG 5 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator
Checking distributor stock and pricing after the page loads.
Texas Instruments LM340LAH-5.0 technical specifications.
| Package/Case | TO-39-3 |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |