
Positive fixed output voltage regulator, 12V output, 1A output current, with 2% output voltage accuracy. Features a maximum input voltage of 35V and a dropout voltage of 2V. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-263 surface mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM340S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 2V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM340S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
