
The LM340SX-12 is a single positive output linear voltage regulator with a maximum input voltage of 35V and a minimum input voltage of 14.6V. It features a dropout voltage of 2V and a maximum operating temperature of 125°C. The regulator has a fixed output voltage of 12V and can supply up to 1.5A of current. It is available in a TO-263-4 package and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM340SX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM340SX-12 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM340SX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
