
1.5A fixed positive linear voltage regulator with 12V nominal output voltage. Features 2% accuracy and a 2V dropout voltage. Operates with a maximum input voltage of 35V and a minimum input voltage of 14.6V. Packaged in a TO-263 surface mount case, suitable for operation between 0°C and 125°C. Offers 80dB power supply rejection ratio and 8mA quiescent current.
Sign in to ask questions about the Texas Instruments LM340SX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM340SX-12/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Min Current Limit | 2.4A |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM340-N |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM340SX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
