
Positive fixed output linear voltage regulator with a 12V nominal output voltage and 1A maximum output current. Features 2% output voltage accuracy, 80dB PSRR, and a 2.8V dropout voltage. Operates with a maximum input voltage of 35V and a supply voltage range of 14.5V to 27V. Packaged in a TO-220 case for through-hole mounting, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM340T-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2.8V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 14.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM340T-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
