
Positive fixed output linear voltage regulator with a 12V nominal output voltage and 1A maximum output current. Features a 2% output voltage accuracy, 80dB power supply rejection ratio, and a 2V dropout voltage. Operates with a maximum input voltage of 35V and a maximum supply voltage of 27V, within a 0°C to 125°C temperature range. Packaged in a TO-220 case for through-hole mounting.
Sign in to ask questions about the Texas Instruments LM340T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM340T-12/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 12.25V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 14.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 2% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM340T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
