The LM3410 is a monolithic, high-frequency, PWM DC-DC converter designed to operate as a constant-current source for driving LEDs. It features an internal 170-mΩ NMOS switch and is available in two switching frequency options: 525 kHz (LM3410Y) and 1.6 MHz (LM3410X). The device uses current-mode control and internal compensation to provide high performance over a wide range of operating conditions, supporting input voltages from 2.7V to 5.5V and output voltages up to 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Output Voltage (Max) | 24V |
| Switch Current Limit | 2.8A |
| Switching Frequency (X version) | 1.6MHz |
| Switching Frequency (Y version) | 525kHz |
| Feedback Voltage | 190mV |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Compliant |
| REACH | Compliant |
| Aec-q100 | Qualified (LM3410-Q1) |
Download the complete datasheet for Texas Instruments LM3410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.