
Boost/SEPIC LED driver for 5-segment applications, featuring PWM dimming and up to 2.8A output current. Operates from a 2.7V to 5.5V input, delivering up to 24V output with 88% efficiency at a 1.6MHz switching frequency. Packaged in a 5-pin SOT-23 surface-mount case, this lead-free component offers a maximum power dissipation of 400mW and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LM3410XMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3410XMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dimming | PWM |
| Efficiency | 88% |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Output Voltage | 24V |
| Max Power Dissipation | 400mW |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1.2 MHz to 2 MHz |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410XMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
