
Constant current boost and SEPIC LED driver IC, operating from 2.7V to 5.5V supply. Features adjustable switching frequency from 1.2MHz to 2MHz, with a maximum output voltage of 24V and output current up to 2.8A. This surface mount SOT-23 package component offers internal compensation and a maximum power dissipation of 400mW. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3410XMFE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3410XMFE/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1.2 MHz to 2 MHz |
| Output Current | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost, SEPIC |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410XMFE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
