
LED Lighting Development Tools LM3410XMFLE EVAL BOARD
Texas Instruments LM3410XMFLEDEV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3410XMFLEDEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
