
Constant current boost and SEPIC LED driver, operating at 1.6MHz, features PWM dimming and an output current of 1.5A, with a per-channel output of 2.8A and a maximum output voltage of 24V. This surface mount component, housed in a 5-SOT-23 package, operates from a 2.7V to 5.5V supply voltage and offers a quiescent current of 3.4mA. Designed for a wide temperature range of -40°C to 125°C, it is RoHS compliant and lead-free, with a maximum power dissipation of 400mW.
Sign in to ask questions about the Texas Instruments LM3410XMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3410XMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dimming | PWM |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current | 1.5A |
| Output Current per Channel | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost, SEPIC |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410XMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
