
Constant current boost and SEPIC LED driver IC, operating at 1.6MHz, features PWM dimming and 88% efficiency. This surface mount component supports input voltages from 2.7V to 5.5V, delivering up to 2.8A output current at 24V. With a wide operating temperature range of -40°C to 125°C and internal compensation, it is designed for reliable LED illumination applications.
Sign in to ask questions about the Texas Instruments LM3410XMY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3410XMY/NOPB technical specifications.
| Package/Case | MSOP |
| Dimming | PWM |
| Efficiency | 88% |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 400mW |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1.2 MHz to 2 MHz |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410XMY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
