
Constant current boost and SEPIC LED driver with internal compensation. Features a wide operating frequency range of 1.2 MHz to 2 MHz, supporting up to 1.6 MHz. Offers adjustable output voltage from 3V to 24V and a maximum output current of 2.8A. Operates from an input voltage of 2.7V to 5.5V with a maximum supply current of 11mA. Packaged in an 8-HVSSOP (MSOP) surface-mount package, this lead-free component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM3410XMYE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3410XMYE/NOPB technical specifications.
| Package/Case | MSOP |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 400mW |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1.2 MHz to 2 MHz |
| Output Current | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410XMYE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
