
Constant current boost and SEPIC LED driver, operating from 2.7V to 5.5V input, featuring adjustable output current up to 2.8A and output voltage up to 24V. This surface mount component offers selectable operating frequencies of 525kHz or 1.6MHz, with a typical efficiency of 88%. Housed in a compact 5-SOT-23 package (2.92mm x 1.6mm x 1.02mm), it provides internal compensation and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM3410YMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3410YMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 88% |
| Frequency | 525kHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 360 kHz to 680 kHz |
| Output Current | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410YMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
